8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA380AIDGKT

DigiKey Part Number
296-16860-2-ND - Tape & Reel (TR)
296-16860-1-ND - Cut Tape (CT)
296-16860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA380AIDGKT
Description
IC TRANSIMPEDANCE 1 CIRC 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transimpedance Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA380AIDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
80V/µs
Gain Bandwidth Product
90 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
4 µV
Current - Supply
7.5mA
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,533
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.66000$50.66
10$38.90000$389.00
25$35.95960$898.99
100$32.72210$3,272.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$31.17984$7,794.96
500$30.24992$15,124.96
750$29.78419$22,338.14
1,250$29.26839$36,585.49
1,750$28.96682$50,691.93
2,500$28.67674$71,691.85
Manufacturers Standard Package