OPA361AIDCKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4,929
Unit Price: $5.26000
Datasheet

Similar


Texas Instruments
In Stock: 2,198
Unit Price: $10.02000
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

OPA361AIDCKRG4

DigiKey Part Number
OPA361AIDCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA361AIDCKRG4
Description
IC AMP GENERAL PURPOSE SC70-6
Customer Reference
Detailed Description
Video Amp 1 Standard (General Purpose) SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
OPA361AIDCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Standard (General Purpose)
Output Type
Rail-to-Rail
Number of Circuits
1
Slew Rate
-
Current - Supply
5.3 mA
Current - Output / Channel
80 mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types