


OPA361AIDCKR | |
---|---|
DigiKey Part Number | 296-39128-2-ND - Tape & Reel (TR) 296-39128-1-ND - Cut Tape (CT) 296-39128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA361AIDCKR |
Description | IC AMP GENERAL PURPOSE SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA361AIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Standard (General Purpose) | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 5.3 mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.73600 | $37.36 |
25 | $3.35000 | $83.75 |
100 | $2.92480 | $292.48 |
250 | $2.72276 | $680.69 |
500 | $2.60076 | $1,300.38 |
1,000 | $2.50041 | $2,500.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.37635 | $7,129.05 |
6,000 | $2.31565 | $13,893.90 |
9,000 | $2.28525 | $20,567.25 |
15,000 | $2.25156 | $33,773.40 |
21,000 | $2.23187 | $46,869.27 |
30,000 | $2.21294 | $66,388.20 |