
OPA301AID | |
---|---|
DigiKey Part Number | 296-17236-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA301AID |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA301AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 80V/µs | |
Gain Bandwidth Product | 150 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 9.5mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.50000 | $22.50 |
10 | $16.80800 | $168.08 |
75 | $14.08240 | $1,056.18 |
150 | $13.44800 | $2,017.20 |
300 | $12.92577 | $3,877.73 |
525 | $12.57236 | $6,600.49 |
1,050 | $12.20507 | $12,815.32 |
2,550 | $11.82819 | $30,161.88 |
5,025 | $11.59722 | $58,276.03 |