
MCP6051T-E/MNY | |
---|---|
DigiKey Part Number | MCP6051T-E/MNYTR-ND - Tape & Reel (TR) MCP6051T-E/MNYCT-ND - Cut Tape (CT) MCP6051T-E/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6051T-E/MNY |
Description | IC OPAMP GP 1 CIRCUIT 8TDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP6051T-E/MNY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 385 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 30µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
25 | $6.91480 | $172.87 |
100 | $6.33860 | $633.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $6.33864 | $20,917.51 |