
MSPM0G1105TRGZR | |
---|---|
DigiKey Part Number | 296-MSPM0G1105TRGZRTR-ND - Tape & Reel (TR) 296-MSPM0G1105TRGZRCT-ND - Cut Tape (CT) 296-MSPM0G1105TRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1105TRGZR |
Description | 80MHZ ARM M0+ MCU, 32KB FLASH, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G1105TRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.53000 | $14.53 |
10 | $10.66600 | $106.66 |
25 | $9.70200 | $242.55 |
100 | $8.64130 | $864.13 |
250 | $8.13480 | $2,033.70 |
500 | $7.82968 | $3,914.84 |
1,000 | $7.57859 | $7,578.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.56880 | $26,275.20 |