
MSPM0G1505SDGS28R | |
|---|---|
DigiKey Part Number | 296-MSPM0G1505SDGS28RTR-ND - Tape & Reel (TR) 296-MSPM0G1505SDGS28RCT-ND - Cut Tape (CT) 296-MSPM0G1505SDGS28RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1505SDGS28R |
Description | 80MHZ ARM M0+ MCU, 32KB FLASH, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 28-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 11x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-VSSOP | |
Package / Case | 28-TFSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $10.97600 | $109.76 |
| 25 | $9.98400 | $249.60 |
| 100 | $8.89570 | $889.57 |
| 250 | $8.37672 | $2,094.18 |
| 500 | $8.06382 | $4,031.91 |
| 1,000 | $7.80640 | $7,806.40 |
| 2,500 | $7.53468 | $18,836.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.37087 | $36,854.35 |
| 10,000 | $7.23608 | $72,360.80 |


