ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 28-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0G1107TDGS28R

DigiKey Part Number
296-MSPM0G1107TDGS28RTR-ND - Tape & Reel (TR)
296-MSPM0G1107TDGS28RCT-ND - Cut Tape (CT)
296-MSPM0G1107TDGS28RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0G1107TDGS28R
Description
80MHZ ARM M0+ MCU, 128KB FLASH,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 28-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 11x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
28-VSSOP
Package / Case
28-TFSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,973
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.95000$15.95
10$11.78100$117.81
25$10.73080$268.27
100$9.57230$957.23
250$9.02064$2,255.16
500$8.68816$4,344.08
1,000$8.41421$8,414.21
2,500$8.12511$20,312.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$7.95091$39,754.55
10,000$7.80756$78,075.60
Manufacturers Standard Package