
MSP430G2432IRSA16T | |
---|---|
DigiKey Part Number | 296-MSP430G2432IRSA16TTR-ND - Tape & Reel (TR) 296-MSP430G2432IRSA16TCT-ND - Cut Tape (CT) 296-MSP430G2432IRSA16TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2432IRSA16T |
Description | IC MCU 16BIT 8KB FLASH 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2432IRSA16T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, USI | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.65000 | $23.65 |
10 | $17.69500 | $176.95 |
25 | $16.20200 | $405.05 |
100 | $14.55480 | $1,455.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $13.77052 | $3,442.63 |
500 | $13.29756 | $6,648.78 |
750 | $13.06075 | $9,795.56 |
1,250 | $12.79832 | $15,997.90 |
1,750 | $12.64494 | $22,128.65 |
2,500 | $12.49744 | $31,243.60 |
6,250 | $12.17984 | $76,124.00 |