
MSP430G2001IRSA16R | |
|---|---|
DigiKey Part Number  | 296-27681-2-ND - Tape & Reel (TR) 296-27681-1-ND - Cut Tape (CT) 296-27681-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MSP430G2001IRSA16R  | 
Description  | IC MCU 16BIT 512B FLASH 16QFN  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 512B (512 x 8) FLASH 16-QFN (4x4)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MSP430G2001IRSA16R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | MSP430 CPU16  | |
Core Size  | 16-Bit  | |
Speed  | 16MHz  | |
Connectivity  | -  | |
Peripherals  | Brown-out Detect/Reset, POR, PWM, WDT  | |
Number of I/O  | 10  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 128 x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.8V ~ 3.6V  | |
Data Converters  | -  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 16-QFN (4x4)  | |
Package / Case  | 16-VQFN Exposed Pad  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $11.10000 | $11.10 | 
| 10 | $8.09300 | $80.93 | 
| 25 | $7.33280 | $183.32 | 
| 100 | $6.49990 | $649.99 | 
| 250 | $6.10224 | $1,525.56 | 
| 500 | $5.86254 | $2,931.27 | 
| 1,000 | $5.66510 | $5,665.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $5.42132 | $16,263.96 | 
| 6,000 | $5.30203 | $31,812.18 | 
| 9,000 | $5.24230 | $47,180.70 | 
| 15,000 | $5.17611 | $77,641.65 | 

