
MSP430FR2675TRHBR | |
|---|---|
DigiKey Part Number | 296-MSP430FR2675TRHBRTR-ND - Tape & Reel (TR) 296-MSP430FR2675TRHBRCT-ND - Cut Tape (CT) 296-MSP430FR2675TRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2675TRHBR |
Description | IC MCU 16BIT 32.5KB FRAM 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32.5KB (32.5K x 8) FRAM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2675TRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.92000 | $30.92 |
| 10 | $23.32500 | $233.25 |
| 25 | $21.42440 | $535.61 |
| 100 | $19.33970 | $1,933.97 |
| 250 | $18.34552 | $4,586.38 |
| 500 | $17.74604 | $8,873.02 |
| 1,000 | $17.25262 | $17,252.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $15.32778 | $45,983.34 |

