
MSP430FG479IPNR | |
|---|---|
DigiKey Part Number  | 296-24305-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MSP430FG479IPNR  | 
Description  | IC MCU 16BIT 60KB FLASH 80LQFP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 80-LQFP (12x12)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MSP430FG479IPNR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | MSP430 CPU16  | |
Core Size  | 16-Bit  | |
Speed  | 8MHz  | |
Connectivity  | I2C, IrDA, LINbus, SCI, SPI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, LCD, PWM, WDT  | |
Number of I/O  | 48  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 2K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.8V ~ 3.6V  | |
Data Converters  | A/D 5x16b; D/A 2x12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 80-LQFP (12x12)  | |
Package / Case  | 80-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $91.36321 | $91,363.21 | 

