128-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F67771AIPEUR

DigiKey Part Number
296-MSP430F67771AIPEURTR-ND - Tape & Reel (TR)
296-MSP430F67771AIPEURCT-ND - Cut Tape (CT)
296-MSP430F67771AIPEURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F67771AIPEUR
Description
IC MCU 16BIT 256KB FLASH 128LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 128-LQFP (20x14)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F67771AIPEUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
25MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, 7x24b Sigma Delta Converter
Number of I/O
90
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
128-LQFP (20x14)
Package / Case
128-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$77.27000$77.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$53.78391$40,337.93
Manufacturers Standard Package