
MSP430F5418IPNR | |
---|---|
DigiKey Part Number | 296-23762-2-ND - Tape & Reel (TR) 296-23762-1-ND - Cut Tape (CT) 296-23762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5418IPNR |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 18MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5418IPNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 18MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 67 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.63000 | $91.63 |
10 | $71.72300 | $717.23 |
25 | $66.75560 | $1,668.89 |
100 | $61.29680 | $6,129.68 |
250 | $58.69420 | $14,673.55 |
500 | $57.12540 | $28,562.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $55.83464 | $55,834.64 |