INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2101IPW

DigiKey Part Number
296-25476-5-ND
Manufacturer
Manufacturer Product Number
MSP430F2101IPW
Description
IC MCU 16BIT 1KB FLASH 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2101IPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
Slope A/D
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 420 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$18.97000$18.97
10$14.06500$140.65
70$11.78743$825.12
140$11.23264$1,572.57
280$10.77664$3,017.46
560$10.40098$5,824.55
1,050$10.11814$10,624.05
2,520$9.79885$24,693.10
5,040$9.59633$48,365.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

420In Stock
Ships from Rochester Electronics, LLC