
MSP430F1232IPWR | |
|---|---|
DigiKey Part Number | 296-26177-2-ND - Tape & Reel (TR) 296-26177-1-ND - Cut Tape (CT) 296-26177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F1232IPWR |
Description | IC MCU 16BIT 8KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1232IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.19000 | $53.19 |
| 10 | $40.89000 | $408.90 |
| 25 | $37.81960 | $945.49 |
| 100 | $34.44190 | $3,444.19 |
| 250 | $32.83176 | $8,207.94 |
| 500 | $31.86156 | $15,930.78 |
| 1,000 | $31.06300 | $31,063.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $30.40563 | $60,811.26 |

