MAX207CDWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $21.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $23.46037
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $21.45124
Datasheet

Similar


Analog Devices Inc.
In Stock: 181
Unit Price: $43.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $15.60090
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $102.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: $116.92000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: $157.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $37.93301
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $60.60736
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $34.72292
Datasheet
74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX207CDWR

DigiKey Part Number
296-18487-2-ND - Tape & Reel (TR)
296-18487-1-ND - Cut Tape (CT)
296-18487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX207CDWR
Description
IC TRANSCEIVER FULL 5/3 24SOIC
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX207CDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 787 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

787In Stock
Ships from Rochester Electronics, LLC