
MAX207ECWG+ | |
|---|---|
DigiKey Part Number | MAX207ECWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX207ECWG+ |
Description | IC TRANSCEIVER FULL 5/3 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX207ECWG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.06000 | $69.06 |
| 10 | $53.48900 | $534.89 |
| 30 | $48.94267 | $1,468.28 |
| 120 | $44.88458 | $5,386.15 |
| 270 | $43.14796 | $11,649.95 |
| 510 | $42.03749 | $21,439.12 |
| 1,020 | $41.03302 | $41,853.68 |

