
MAX207IDWR | |
|---|---|
DigiKey Part Number | 296-18489-2-ND - Tape & Reel (TR) 296-18489-1-ND - Cut Tape (CT) 296-18489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX207IDWR |
Description | IC TRANSCEIVER FULL 5/3 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX207IDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.62000 | $21.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.05924 | $26,118.48 |
| 4,000 | $12.78746 | $51,149.84 |
| 6,000 | $12.65133 | $75,907.98 |

