
M0L1228QRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-M0L1228QRHBRQ1TR-ND - Tape & Reel (TR) 296-M0L1228QRHBRQ1CT-ND - Cut Tape (CT) 296-M0L1228QRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0L1228QRHBRQ1 |
Description | AUTOMOTIVE 32MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 13x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.36000 | $18.36 |
| 10 | $13.61700 | $136.17 |
| 25 | $12.42360 | $310.59 |
| 100 | $11.11350 | $1,111.35 |
| 250 | $10.48856 | $2,622.14 |
| 500 | $10.11198 | $5,055.99 |
| 1,000 | $9.80195 | $9,801.95 |
| 2,500 | $9.47460 | $23,686.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $9.27731 | $46,386.55 |


