
M0C1103QDSGRQ1 | |
---|---|
DigiKey Part Number | 296-M0C1103QDSGRQ1TR-ND - Tape & Reel (TR) 296-M0C1103QDSGRQ1CT-ND - Cut Tape (CT) 296-M0C1103QDSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0C1103QDSGRQ1 |
Description | AUTOMOTIVE 24MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 3x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (2x2) | |
Package / Case | 8-WFDFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.84000 | $7.84 |
10 | $5.65300 | $56.53 |
25 | $5.10080 | $127.52 |
100 | $4.49130 | $449.13 |
250 | $4.20016 | $1,050.04 |
500 | $4.02470 | $2,012.35 |
1,000 | $3.88036 | $3,880.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.70200 | $11,106.00 |
6,000 | $3.61470 | $21,688.20 |
9,000 | $3.57101 | $32,139.09 |
15,000 | $3.52255 | $52,838.25 |
21,000 | $3.49425 | $73,379.25 |