


LP5996SD-2828/NOPB | |
---|---|
DigiKey Part Number | LP5996SD-2828/NOPBTR-ND - Tape & Reel (TR) LP5996SD-2828/NOPBCT-ND - Cut Tape (CT) LP5996SD-2828/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5996SD-2828/NOPB |
Description | IC REG LIN 2.8V 150/300MA 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP5996SD-2828/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 150mA, 0.55V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 170 µA | |
PSRR | 58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $6.61000 | $66.10 |
25 | $5.97760 | $149.44 |
100 | $5.27720 | $527.72 |
250 | $4.94368 | $1,235.92 |
500 | $4.74234 | $2,371.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.57665 | $4,576.65 |
2,000 | $4.44035 | $8,880.70 |
3,000 | $4.37203 | $13,116.09 |
5,000 | $4.29639 | $21,481.95 |
7,000 | $4.25215 | $29,765.05 |
10,000 | $4.20966 | $42,096.60 |