10 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL9011AIRFJZ-T

DigiKey Part Number
ISL9011AIRFJZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9011AIRFJZ-T
Description
IC REG LINEAR 2.5V/2.8V 10DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL9011AIRFJZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.5V, 2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 150mA, 0.4V @ 300mA
Current - Output
Current - Quiescent (Iq)
40 µA
Current - Supply (Max)
60 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 6/12/2025
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$7.87863$47,271.78
Manufacturers Standard Package