Parametric Equivalent
Similar
Similar



LP5904TME-3.1/NOPB | |
|---|---|
DigiKey Part Number  | LP5904TME-3.1/NOPBTR-ND - Tape & Reel (TR) LP5904TME-3.1/NOPBCT-ND - Cut Tape (CT) LP5904TME-3.1/NOPBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LP5904TME-3.1/NOPB  | 
Description  | IC REG LINEAR 3.1V 200MA 4-DSBGA  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LP5904TME-3.1/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 3.1V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.15V @ 200mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 50 µA  | |
Current - Supply (Max)  | 230 µA  | |
PSRR  | 88dB ~ 30dB (100Hz ~ 2Mhz)  | |
Control Features  | Enable  | |
Protection Features  | Over Temperature, Short Circuit  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-WFBGA, DSBGA  | |
Supplier Device Package  | 4-DSBGA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $11.34000 | $11.34 | 
| 10 | $8.26500 | $82.65 | 
| 25 | $7.48960 | $187.24 | 
| 100 | $6.64180 | $664.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $6.23668 | $1,559.17 | 
| 500 | $5.99242 | $2,996.21 | 
| 750 | $5.87009 | $4,402.57 | 
| 1,250 | $5.73464 | $7,168.30 | 
| 1,750 | $5.65542 | $9,896.99 | 
| 2,500 | $5.57927 | $13,948.18 | 
| 6,250 | $5.41527 | $33,845.44 | 
| 12,500 | $5.31641 | $66,455.12 | 



