


ADP151ACBZ-3.0-R7 | |
---|---|
DigiKey Part Number | ADP151ACBZ-3.0-R7TR-ND - Tape & Reel (TR) ADP151ACBZ-3.0-R7CT-ND - Cut Tape (CT) ADP151ACBZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP151ACBZ-3.0-R7 |
Description | IC REG LINEAR 3V 200MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | ADP151ACBZ-3.0-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.76x0.76) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
10 | $10.75600 | $107.56 |
25 | $9.05840 | $226.46 |
100 | $7.13780 | $713.78 |
250 | $6.19436 | $1,548.59 |
500 | $5.61354 | $2,806.77 |
1,000 | $5.12703 | $5,127.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.51268 | $13,538.04 |
6,000 | $4.31078 | $25,864.68 |