LP3965ESX-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 441
Unit Price: $41.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 356
Unit Price: $43.32000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 382
Unit Price: $31.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 490
Unit Price: $30.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 306
Unit Price: $30.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 786
Unit Price: $33.53000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $31.08000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $31.08000
Datasheet

Similar


Microchip Technology
In Stock: 19
Unit Price: $37.77000
Datasheet

Similar


Microchip Technology
In Stock: 178
Unit Price: $37.77000
Datasheet
LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3965ESX-2.5

DigiKey Part Number
LP3965ESX-2.5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3965ESX-2.5
Description
IC REG LINEAR 2.5V 1.5A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3965ESX-2.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
9 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types