LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3875ESX-2.5/NOPB

DigiKey Part Number
296-LP3875ESX-2.5/NOPBTR-ND - Tape & Reel (TR)
296-LP3875ESX-2.5/NOPBCT-ND - Cut Tape (CT)
296-LP3875ESX-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3875ESX-2.5/NOPB
Description
IC REG LINEAR 2.5V 1.5A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3875ESX-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
15 mA
PSRR
73dB ~ 57dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.43000$30.43
10$22.96600$229.66
25$21.09120$527.28
100$19.03300$1,903.30
250$18.05148$4,512.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.46016$8,730.08
1,000$16.97335$16,973.35
1,500$16.72949$25,094.23
2,500$16.45942$41,148.55
3,500$16.30157$57,055.50
5,000$16.14975$80,748.75
Manufacturers Standard Package