LP2992AIM5-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 23,915
Unit Price: $28.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 370
Unit Price: $28.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 67
Unit Price: $11.26000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,096
Unit Price: $33.21000
Datasheet

Similar


STMicroelectronics
In Stock: 5,887
Unit Price: $5.87000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 8,145
Unit Price: $3.67000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2992AIM5-2.5

DigiKey Part Number
LP2992AIM5-2.5TR-ND - Tape & Reel (TR)
LP2992AIM5-2.5CT-ND - Cut Tape (CT)
LP2992AIM5-2.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2992AIM5-2.5
Description
IC REG LINEAR 2.5V 250MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2992AIM5-2.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.85V @ 250mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
4 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types