


LP2992IM5-2.5 | |
|---|---|
DigiKey Part Number | LP2992IM5-2.5TR-ND - Tape & Reel (TR) LP2992IM5-2.5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2992IM5-2.5 |
Description | IC REG LINEAR 2.5V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992IM5-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.55000 | $28.55 |
| 10 | $21.45700 | $214.57 |
| 25 | $19.69480 | $492.37 |
| 100 | $17.75290 | $1,775.29 |
| 250 | $16.82740 | $4,206.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.85066 | $15,850.66 |
| 2,000 | $15.05811 | $30,116.22 |
| 5,000 | $14.49201 | $72,460.05 |

