
LMV393IPWR | |
|---|---|
DigiKey Part Number | 296-6636-2-ND - Tape & Reel (TR) 296-6636-1-ND - Cut Tape (CT) 296-6636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393IPWR |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV393IPWR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 250µA |
Part Status Active | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-TSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV393MM/NOPB | Texas Instruments | 2,554 | LMV393MM/NOPBCT-ND | $10.03000 | Similar |
| LMV393MMX/NOPB | Texas Instruments | 6,196 | LMV393MMX/NOPBCT-ND | $8.55000 | Similar |
| LMV393IPW | Texas Instruments | 542 | 296-33322-5-ND | $8.88000 | Parametric Equivalent |
| LMV393IPWR | Texas Instruments | 1,337 | 296-6636-1-ND | $5.02000 | Parametric Equivalent |
| LMV393DMR2G | onsemi | 10,008 | LMV393DMR2GOSCT-ND | $2.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.52700 | $35.27 |
| 25 | $3.15720 | $78.93 |
| 100 | $2.75090 | $275.09 |
| 250 | $2.55820 | $639.55 |
| 500 | $2.44178 | $1,220.89 |
| 1,000 | $2.34609 | $2,346.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.26729 | $4,534.58 |
| 4,000 | $2.20242 | $8,809.68 |
| 6,000 | $2.16993 | $13,019.58 |
| 10,000 | $2.13392 | $21,339.20 |
| 14,000 | $2.11290 | $29,580.60 |
| 20,000 | $2.09266 | $41,853.20 |

