Comparator Standard (General Purpose) Open-Collector 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV393IPW

DigiKey Part Number
296-33322-5-ND
Manufacturer
Manufacturer Product Number
LMV393IPW
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV393IPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
84mA @ 5V
Packaging
Tube
Current - Quiescent (Max)
250µA
Part Status
Obsolete
Propagation Delay (Max)
600ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
8-TSSOP
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV393MM/NOPBTexas Instruments2,554LMV393MM/NOPBCT-ND$10.03000Similar
LMV393MMX/NOPBTexas Instruments6,196LMV393MMX/NOPBCT-ND$8.55000Similar
LMV393IPWRTexas Instruments1,337296-6636-1-ND$5.02000Parametric Equivalent
MAX9022AUA+Analog Devices Inc./Maxim Integrated121MAX9022AUA+-ND$17.43000Similar
MAX9022AUA+TAnalog Devices Inc./Maxim Integrated0MAX9022AUA+T-ND$9.62244Similar
In-Stock: 542
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8.88000$8.88
10$6.41300$64.13
25$5.78800$144.70
150$4.94933$742.40
300$4.72270$1,416.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

118,262In Stock
Ships from Rochester Electronics, LLC