MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

LMV393IPWG4 | |
|---|---|
DigiKey Part Number | LMV393IPWG4-ND |
Manufacturer | |
Manufacturer Product Number | LMV393IPWG4 |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV393IPWG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 250µA |
Part Status Obsolete | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-TSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV393IPW | Texas Instruments | 542 | 296-33322-5-ND | $8.88000 | MFR Recommended |
| LMV393IPWR | Texas Instruments | 1,337 | 296-6636-1-ND | $5.02000 | MFR Recommended |
| LMV393MM/NOPB | Texas Instruments | 2,554 | LMV393MM/NOPBCT-ND | $10.03000 | Similar |
| LMV393MMX/NOPB | Texas Instruments | 6,196 | LMV393MMX/NOPBCT-ND | $8.55000 | Similar |
| MAX9022AUA+ | Analog Devices Inc./Maxim Integrated | 121 | MAX9022AUA+-ND | $17.43000 | Similar |




