LMV341IDCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14,326
Unit Price: $5.92000
Datasheet

Similar


Texas Instruments
In Stock: 1,448
Unit Price: $11.59000
Datasheet

Similar


Texas Instruments
In Stock: 4,489
Unit Price: $9.87000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,940
Unit Price: $17.02000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.51735
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV341IDCKRG4

DigiKey Part Number
LMV341IDCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV341IDCKRG4
Description
IC OPAMP GP 1 CIRCUIT SC70-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LMV341IDCKRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
107µA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.5 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
6-TSSOP, SC-88, SOT-363
Slew Rate
1V/µs
Supplier Device Package
SC-70-6
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV341IDCKRTexas Instruments14,326296-17359-1-ND$5.92000MFR Recommended
LMV341MG/NOPBTexas Instruments1,448LMV341MG/NOPBCT-ND$11.59000Similar
LMV341MGX/NOPBTexas Instruments4,489LMV341MGX/NOPBCT-ND$9.87000Similar
MAX4401AXT+TAnalog Devices Inc./Maxim Integrated2,940MAX4401AXT+TCT-ND$17.02000Similar
TSV6290ICTSTMicroelectronics0497-11925-2-ND$3.51735Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.11728$6,351.84
6,000$2.06206$12,372.36
9,000$2.03441$18,309.69
15,000$2.00377$30,056.55
21,000$1.98585$41,702.85
30,000$1.96864$59,059.20
Manufacturers Standard Package