Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4401AXT+T

DigiKey Part Number
MAX4401AXT+TTR-ND - Tape & Reel (TR)
MAX4401AXT+TCT-ND - Cut Tape (CT)
MAX4401AXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4401AXT+T
Description
IC OPAMP GP 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4401AXT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
800 µV
Mfr
Current - Supply
410µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
6-TSSOP, SC-88, SOT-363
Gain Bandwidth Product
800 kHz
Supplier Device Package
SC-70-6
Current - Input Bias
0.1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.02000$17.02
10$12.57100$125.71
25$11.45760$286.44
100$10.22750$1,022.75
250$9.64120$2,410.30
500$9.30838$4,654.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.68983$21,724.58
5,000$8.50481$42,524.05
7,500$8.41216$63,091.20
Manufacturers Standard Package