Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV6290ICT | |
|---|---|
DigiKey Part Number | 497-11925-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV6290ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV6290ICT Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 30µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package SC-70-6 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV341IDCKR | Texas Instruments | 14,326 | 296-17359-1-ND | $5.92000 | Similar |
| LMV341IDCKRG4 | Texas Instruments | 0 | LMV341IDCKRG4-ND | $2.11728 | Similar |
| LMV341MG/NOPB | Texas Instruments | 1,448 | LMV341MG/NOPBCT-ND | $11.59000 | Similar |
| LMV341MGX/NOPB | Texas Instruments | 4,489 | LMV341MGX/NOPBCT-ND | $9.87000 | Similar |
| LMV341QDCKRQ1 | Texas Instruments | 1,536 | 296-24893-1-ND | $9.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.51735 | $10,552.05 |
| 6,000 | $3.43356 | $20,601.36 |
| 9,000 | $3.39159 | $30,524.31 |
| 15,000 | $3.34510 | $50,176.50 |
| 21,000 | $3.31793 | $69,676.53 |



