



LMR10520YSDDEMO/NOPB | |
---|---|
DigiKey Part Number | LMR10520YSDDEMO/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMR10520YSDDEMO/NOPB |
Description | EVAL BOARD FOR LMR10520 |
Customer Reference | |
Detailed Description | LMR10520 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 2A | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 3MHz | |
Contents | Board(s) | |
Utilized IC / Part | LMR10520 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $197.57000 | $197.57 |