LMR10520XSDX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,622
Unit Price: $18.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,553
Unit Price: $14.74000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 38
Unit Price: $14.74000
Datasheet
6 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 WDFN
Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Power Module
Thermal Design Made Simple

LMR10520XSDX/NOPB

DigiKey Part Number
296-44028-2-ND - Tape & Reel (TR)
296-44028-1-ND - Cut Tape (CT)
296-44028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR10520XSDX/NOPB
Description
IC REG BUCK ADJ 2A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR10520XSDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,263 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.11000$11.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$6.10381$27,467.15
9,000$5.98503$53,865.27
13,500$5.92558$79,995.33
Manufacturers Standard Package

Other Suppliers on DigiKey

1,263In Stock
Ships from Rochester Electronics, LLC