

LMR10520YSDE/NOPB | |
|---|---|
DigiKey Part Number | LMR10520YSDE/NOPBTR-ND - Tape & Reel (TR) LMR10520YSDE/NOPBCT-ND - Cut Tape (CT) LMR10520YSDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10520YSDE/NOPB |
Description | IC REG BUCK ADJ 2A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10520YSDE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $10.81900 | $108.19 |
| 25 | $9.84280 | $246.07 |
| 100 | $8.76740 | $876.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.25504 | $2,063.76 |
| 500 | $7.94592 | $3,972.96 |
| 750 | $7.79113 | $5,843.35 |
| 1,250 | $7.61975 | $9,524.69 |
| 1,750 | $7.51953 | $13,159.18 |
| 2,500 | $7.42316 | $18,557.90 |
| 6,250 | $7.21560 | $45,097.50 |

