Direct
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

LM63CIMA | |
|---|---|
DigiKey Part Number | LM63CIMA-ND |
Manufacturer | |
Manufacturer Product Number | LM63CIMA |
Description | IC TEMP SENSR REMOTE DIODE 8SOIC |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM63CIMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 125°C | |
Accuracy | ±3°C | |
Topology | ADC (Sigma Delta), Comparator, Fan Speed Control, Register Bank | |
Output Type | 2-Wire SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | $28.69516 | $10,904.16 |




