
MAX6692MSA+ | |
|---|---|
DigiKey Part Number | MAX6692MSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6692MSA+ |
Description | SENSOR DIGITAL 0C-125C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 10 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6692MSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 125°C | |
Sensing Temperature - Remote | 0°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 60°C ~ 100°C (0°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.48000 | $51.48 |
| 5 | $46.35600 | $231.78 |
| 10 | $44.44800 | $444.48 |
| 25 | $42.17280 | $1,054.32 |
| 50 | $40.61460 | $2,030.73 |
| 100 | $39.18770 | $3,918.77 |
| 500 | $36.31348 | $18,156.74 |
| 1,000 | $35.24260 | $35,242.60 |

