
LM4132AQ1MFR2.5 | |
---|---|
DigiKey Part Number | LM4132AQ1MFR2.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4132AQ1MFR2.5 |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132AQ1MFR2.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 240µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $17.61999 | $52,859.97 |