
LM4132AQ1MFT2.5 | |
---|---|
DigiKey Part Number | 296-47789-2-ND - Tape & Reel (TR) 296-47789-1-ND - Cut Tape (CT) 296-47789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132AQ1MFT2.5 |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132AQ1MFT2.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 240µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.70000 | $35.70 |
10 | $27.08000 | $270.80 |
25 | $24.92520 | $623.13 |
100 | $22.55130 | $2,255.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $21.42076 | $5,355.19 |
500 | $20.73896 | $10,369.48 |
750 | $20.39745 | $15,298.09 |
1,250 | $20.01928 | $25,024.10 |
1,750 | $19.79806 | $34,646.60 |
2,500 | $19.58550 | $48,963.75 |