LM4128BQ1MFX4.1/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,092
Unit Price: $24.47000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $11.21929
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $26.28000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $14.34555
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,538
Unit Price: $22.25000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $9.97563
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 826
Unit Price: $24.88000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128BQ1MFX4.1/NOPB

DigiKey Part Number
LM4128BQ1MFX4.1/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4128BQ1MFX4.1/NOPB
Description
IC VREF SERIES 0.2% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.2% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128BQ1MFX4.1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
20 mA
Tolerance
±0.2%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
350µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.496V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$11.46116$34,383.48
6,000$11.24089$67,445.34
Manufacturers Standard Package