
LM4128BQ1MF4.1/NOPB | |
---|---|
DigiKey Part Number | 296-48393-2-ND - Tape & Reel (TR) 296-48393-1-ND - Cut Tape (CT) 296-48393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128BQ1MF4.1/NOPB |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128BQ1MF4.1/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 350µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.496V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.88000 | $24.88 |
10 | $18.61400 | $186.14 |
25 | $17.04920 | $426.23 |
100 | $15.32990 | $1,532.99 |
250 | $14.51016 | $3,627.54 |
500 | $14.01634 | $7,008.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.60973 | $13,609.73 |
2,000 | $13.27518 | $26,550.36 |
3,000 | $13.10760 | $39,322.80 |
5,000 | $12.92201 | $64,610.05 |