Series Voltage Reference IC Fixed 4.096V V ±0.1% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128AMF-4.1/NOPB

DigiKey Part Number
LM4128AMF-4.1/NOPBTR-ND - Tape & Reel (TR)
LM4128AMF-4.1/NOPBCT-ND - Cut Tape (CT)
LM4128AMF-4.1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128AMF-4.1/NOPB
Description
IC VREF SERIES 0.1% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.1% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128AMF-4.1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
350µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.496V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,727
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.24000$25.24
10$18.86000$188.60
25$17.27160$431.79
100$15.52630$1,552.63
250$14.69412$3,673.53
500$14.44058$7,220.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.77940$13,779.40
2,000$13.43957$26,879.14
3,000$13.26928$39,807.84
5,000$13.08070$65,403.50
Manufacturers Standard Package