LM3501TL-16EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3501TL-16EV

DigiKey Part Number
LM3501TL-16EV-ND
Manufacturer
Manufacturer Product Number
LM3501TL-16EV
Description
EVAL BOARD FOR LM3501
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM3501 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
20mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
16V
Features
Dimmable
Voltage - Input
2.7V ~ 7V
Contents
Board(s)
Utilized IC / Part
LM3501
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$773.43000$773.43
Manufacturers Standard Package