TLA08SSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3501TL-16/NOPB

DigiKey Part Number
LM3501TL-16/NOPBTR-ND - Tape & Reel (TR)
LM3501TL-16/NOPBCT-ND - Cut Tape (CT)
LM3501TL-16/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3501TL-16/NOPB
Description
IC LED DRIVER RGLTR 400MA 8DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 400mA (Switch) 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3501TL-16/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
7V
Voltage - Output
16V
Current - Output / Channel
400mA (Switch)
Frequency
1MHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.70000$25.70
10$19.25400$192.54
25$17.64520$441.13
100$15.87560$1,587.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$15.03284$3,758.21
500$14.52490$7,262.45
750$14.27041$10,702.81
1,250$13.98850$17,485.62
1,750$13.82367$24,191.42
2,500$13.66516$34,162.90
Manufacturers Standard Package