LM3477EVAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3477EVAL

DigiKey Part Number
LM3477EVAL-ND
Manufacturer
Manufacturer Product Number
LM3477EVAL
Description
EVAL BOARD FOR LM3477
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM3477 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
1.6A
Voltage - Input
4.5V ~ 15V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
LM3477
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,965.80000$1,965.80
Manufacturers Standard Package