
LM3477MM/NOPB | |
---|---|
DigiKey Part Number | LM3477MM/NOPBTR-ND - Tape & Reel (TR) LM3477MM/NOPBCT-ND - Cut Tape (CT) LM3477MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3477MM/NOPB |
Description | IC REG CTRLR BUCK/BCK-BST 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3477MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 35V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.28000 | $24.28 |
10 | $18.14300 | $181.43 |
25 | $16.61200 | $415.30 |
100 | $14.93040 | $1,493.04 |
250 | $14.12876 | $3,532.19 |
500 | $13.64552 | $6,822.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.24768 | $13,247.68 |
2,000 | $12.92033 | $25,840.66 |
3,000 | $12.75633 | $38,268.99 |
5,000 | $12.57471 | $62,873.55 |