
LM3477MMX/NOPB | |
---|---|
DigiKey Part Number | 296-38719-2-ND - Tape & Reel (TR) 296-38719-1-ND - Cut Tape (CT) 296-38719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3477MMX/NOPB |
Description | IC REG CTRLR BUCK/BCK-BST 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3477MMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 35V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.58000 | $20.58 |
10 | $15.32800 | $153.28 |
25 | $14.00760 | $350.19 |
100 | $12.55460 | $1,255.46 |
250 | $11.86132 | $2,965.33 |
500 | $11.44346 | $5,721.73 |
1,000 | $11.09945 | $11,099.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $10.62476 | $37,186.66 |
7,000 | $10.42563 | $72,979.41 |